0.27 µF ±20% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355WD7LG274MH01L

DigiKey Part Number
490-KR355WD7LG274MH01LTR-ND - Tape & Reel (TR)
490-KR355WD7LG274MH01LCT-ND - Cut Tape (CT)
490-KR355WD7LG274MH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355WD7LG274MH01L
Description
CAP CER .27UF 1.25KV X7T 2220
Customer Reference
Detailed Description
0.27 µF ±20% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
0.264" (6.70mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types