


935156722456-T3S | |
|---|---|
DigiKey Part Number | 490-935156722456-T3STR-ND - Tape & Reel (TR) 490-935156722456-T3SCT-ND - Cut Tape (CT) 490-935156722456-T3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935156722456-T3S |
Description | CAP SILICON 5600PF 15% 30V 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Silicon Capacitor 30 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5600 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,53000 | R44,53 |
| 10 | R30,73500 | R307,35 |
| 50 | R25,23960 | R1 261,98 |
| 100 | R23,54240 | R2 354,24 |
| 500 | R20,67094 | R10 335,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R20,17757 | R20 177,57 |
| 2 000 | R19,43072 | R38 861,44 |
| 3 000 | R19,05652 | R57 169,56 |
| 5 000 | R18,64172 | R93 208,60 |
| 7 000 | R18,39906 | R128 793,42 |


