
GQM2195C2ER60BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2ER60BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2ER60BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2ER60BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2ER60BB12D |
Description | CERAMIC CAP MLCC HIGH-Q 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2ER60BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,36000 | R53,60 |
| 50 | R4,02960 | R201,48 |
| 100 | R3,61790 | R361,79 |
| 500 | R2,98842 | R1 494,21 |
| 1 000 | R2,79619 | R2 796,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,47242 | R9 889,68 |
| 8 000 | R2,11023 | R16 881,84 |
| 12 000 | R2,09222 | R25 106,64 |

