
GRT155R71C104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71C104KE01JTR-ND - Tape & Reel (TR) 490-GRT155R71C104KE01JCT-ND - Cut Tape (CT) 490-GRT155R71C104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71C104KE01J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C104KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 50 | R0,30240 | R15,12 |
| 100 | R0,25710 | R25,71 |
| 500 | R0,18216 | R91,08 |
| 1 000 | R0,15897 | R158,97 |
| 2 500 | R0,13463 | R336,57 |
| 5 000 | R0,12011 | R600,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,09491 | R4 745,50 |
| 100 000 | R0,07077 | R7 077,00 |
| 150 000 | R0,06765 | R10 147,50 |
| 250 000 | R0,06748 | R16 870,00 |

