
GCM1885C2A222JE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A222JE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A222JE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A222JE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A222JE02V |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A222JE02D | Murata Electronics | 3 990 | 490-GCM1885C2A222JE02DCT-ND | R1,80000 | Parametric Equivalent |
| GCM1885C2A222JE02J | Murata Electronics | 5 780 | 490-GCM1885C2A222JE02JCT-ND | R1,80000 | Parametric Equivalent |
| GCM1885C2A222JE02W | Murata Electronics | 7 600 | 490-GCM1885C2A222JE02WCT-ND | R1,80000 | Parametric Equivalent |
| AC0603JRNPO0BN222 | YAGEO | 4 301 | 13-AC0603JRNPO0BN222CT-ND | R4,74000 | Parametric Equivalent |
| C0603C222J1GACAUTO | KEMET | 3 540 | 399-15800-1-ND | R6,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,80000 | R1,80 |
| 10 | R0,99800 | R9,98 |
| 50 | R0,68720 | R34,36 |
| 100 | R0,59390 | R59,39 |
| 500 | R0,43684 | R218,42 |
| 1 000 | R0,38841 | R388,41 |
| 2 500 | R0,33776 | R844,40 |
| 5 000 | R0,30726 | R1 536,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | R0,24411 | R7 323,30 |
| 60 000 | R0,22942 | R13 765,20 |
| 90 000 | R0,22206 | R19 985,40 |
| 150 000 | R0,21391 | R32 086,50 |
| 210 000 | R0,20914 | R43 919,40 |
| 300 000 | R0,20456 | R61 368,00 |

