
GR331BD72W223KW01K | |
|---|---|
DigiKey Part Number | 490-GR331BD72W223KW01KTR-ND - Tape & Reel (TR) 490-GR331BD72W223KW01KCT-ND - Cut Tape (CT) 490-GR331BD72W223KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD72W223KW01K |
Description | CAP CER 0.022UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331BD72W223KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R4,75600 | R47,56 |
| 50 | R3,54900 | R177,45 |
| 100 | R3,17760 | R317,76 |
| 500 | R2,55186 | R1 275,93 |
| 1 000 | R2,35878 | R2 358,78 |
| 2 500 | R2,15515 | R5 387,88 |
| 5 000 | R2,03248 | R10 162,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,97014 | R19 701,40 |

