
GQM1555C2D220FB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D220FB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D220FB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D220FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D220FB01D |
Description | CAP CER 22PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D220FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R5,44400 | R54,44 |
| 50 | R4,08680 | R204,34 |
| 100 | R3,67170 | R367,17 |
| 500 | R2,97128 | R1 485,64 |
| 1 000 | R2,75468 | R2 754,68 |
| 2 500 | R2,49298 | R6 232,45 |
| 5 000 | R2,36839 | R11 841,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R2,05626 | R20 562,60 |
| 20 000 | R2,02627 | R40 525,40 |
| 30 000 | R2,01973 | R60 591,90 |
| 50 000 | R2,01230 | R100 615,00 |
| 70 000 | R2,00784 | R140 548,80 |

