
GRM035R60J475ME15J | |
|---|---|
DigiKey Part Number | 490-GRM035R60J475ME15JTR-ND - Tape & Reel (TR) 490-GRM035R60J475ME15JCT-ND - Cut Tape (CT) 490-GRM035R60J475ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM035R60J475ME15J |
Description | CAP CER 4.7UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM035R60J475ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,88200 | R18,82 |
| 50 | R1,34440 | R67,22 |
| 100 | R1,17800 | R117,80 |
| 500 | R0,89868 | R449,34 |
| 1 000 | R0,81281 | R812,81 |
| 2 500 | R0,72224 | R1 805,60 |
| 5 000 | R0,66776 | R3 338,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,57448 | R28 724,00 |
| 100 000 | R0,54984 | R54 984,00 |
| 150 000 | R0,53749 | R80 623,50 |
| 250 000 | R0,52380 | R130 950,00 |

