
GCM1555G1H1R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H1R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H1R0CA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H1R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H1R0CA16D |
Description | CAP CER 1PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H1R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,58800 | R5,88 |
| 50 | R0,38980 | R19,49 |
| 100 | R0,33440 | R33,44 |
| 500 | R0,23928 | R119,64 |
| 1 000 | R0,21005 | R210,05 |
| 2 500 | R0,18290 | R457,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14551 | R1 455,10 |
| 20 000 | R0,13630 | R2 726,00 |
| 30 000 | R0,12997 | R3 899,10 |
| 50 000 | R0,12698 | R6 349,00 |

