


LQW18AN24NJ80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN24NJ80DTR-ND - Tape & Reel (TR) 490-LQW18AN24NJ80DCT-ND - Cut Tape (CT) 490-LQW18AN24NJ80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN24NJ80D |
Description | FIXED IND 24NH 1.3A 86 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 86mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN24NJ80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 3.45GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,84800 | R18,48 |
| 100 | R1,51570 | R151,57 |
| 1 000 | R1,24635 | R1 246,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,13007 | R4 520,28 |
| 8 000 | R1,06556 | R8 524,48 |
| 12 000 | R1,02958 | R12 354,96 |
| 20 000 | R0,98599 | R19 719,80 |
| 28 000 | R0,95832 | R26 832,96 |
| 40 000 | R0,92985 | R37 194,00 |
| 100 000 | R0,86065 | R86 065,00 |
| 200 000 | R0,84020 | R168 040,00 |

