0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM152R60J104KE19D

DigiKey Part Number
490-14871-2-ND - Tape & Reel (TR)
490-14871-1-ND - Cut Tape (CT)
490-14871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM152R60J104KE19D
Description
CAP CER 0.1UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM152R60J104KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,47900R14,79
50R1,04520R52,26
100R0,91250R91,25
500R0,58578R292,89
1 000R0,53739R537,39
2 500R0,51044R1 276,10
5 000R0,48705R2 435,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,44324R8 864,80
40 000R0,41830R16 732,00
60 000R0,40581R24 348,60
100 000R0,40396R40 396,00
140 000R0,38388R53 743,20
200 000R0,37610R75 220,00
240 000R0,37241R89 378,40
Manufacturers Standard Package