
GJM1555C1H7R7WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H7R7WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H7R7WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H7R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R7WB01D |
Description | CAP CER 7.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,47900 | R14,79 |
| 50 | R1,03520 | R51,76 |
| 100 | R0,90240 | R90,24 |
| 500 | R0,67922 | R339,61 |
| 1 000 | R0,61049 | R610,49 |
| 2 500 | R0,53813 | R1 345,33 |
| 5 000 | R0,49458 | R2 472,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,46796 | R4 679,60 |
| 20 000 | R0,43792 | R8 758,40 |
| 30 000 | R0,42288 | R12 686,40 |
| 50 000 | R0,40621 | R20 310,50 |
| 70 000 | R0,40277 | R28 193,90 |
| 100 000 | R0,36692 | R36 692,00 |

