
GCM033R71E101MA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E101MA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E101MA03DCT-ND - Cut Tape (CT) 490-GCM033R71E101MA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E101MA03D |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E101MA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,37000 | R3,70 |
| 50 | R0,24860 | R12,43 |
| 100 | R0,21170 | R21,17 |
| 500 | R0,14822 | R74,11 |
| 1 000 | R0,12889 | R128,89 |
| 2 500 | R0,10849 | R271,23 |
| 5 000 | R0,09632 | R481,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,07264 | R1 089,60 |
| 30 000 | R0,06591 | R1 977,30 |
| 45 000 | R0,06254 | R2 814,30 |
| 75 000 | R0,05882 | R4 411,50 |
| 105 000 | R0,05665 | R5 948,25 |
| 150 000 | R0,05455 | R8 182,50 |
| 180 000 | R0,05356 | R9 640,80 |
| 360 000 | R0,05023 | R18 082,80 |
| 375 000 | R0,05005 | R18 768,75 |

