0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1HR50WA16D

DigiKey Part Number
490-GCM0335C1HR50WA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1HR50WA16DCT-ND - Cut Tape (CT)
490-GCM0335C1HR50WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1HR50WA16D
Description
CAP CER 0.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1HR50WA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 580
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
50R0,30920R15,46
100R0,26210R26,21
500R0,18518R92,59
1 000R0,16165R161,65
2 500R0,13705R342,62
5 000R0,12230R611,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,10620R1 593,00
30 000R0,09716R2 914,80
45 000R0,09263R4 168,35
75 000R0,08762R6 571,50
105 000R0,08469R8 892,45
150 000R0,08187R12 280,50
180 000R0,08054R14 497,20
360 000R0,07604R27 374,40
375 000R0,07581R28 428,75
Manufacturers Standard Package