
GCG1550C1H5R7BA01J | |
|---|---|
DigiKey Part Number | 490-GCG1550C1H5R7BA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1550C1H5R7BA01J |
Description | CAP CER 5.7PF 50V CHA 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.7 pF ±0.1pF 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG1550C1H5R7BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,55314 | R27 657,00 |

