
GCM0335C1H200FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H200FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H200FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H200FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H200FA16D |
Description | CAP CER 20PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H200FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 50 | R0,30920 | R15,46 |
| 100 | R0,26210 | R26,21 |
| 500 | R0,18518 | R92,59 |
| 1 000 | R0,16165 | R161,65 |
| 2 500 | R0,13705 | R342,62 |
| 5 000 | R0,12230 | R611,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,10620 | R1 593,00 |
| 30 000 | R0,09716 | R2 914,80 |
| 45 000 | R0,09263 | R4 168,35 |
| 75 000 | R0,08762 | R6 571,50 |
| 105 000 | R0,08469 | R8 892,45 |
| 150 000 | R0,08187 | R12 280,50 |
| 180 000 | R0,08054 | R14 497,20 |
| 360 000 | R0,07604 | R27 374,40 |
| 375 000 | R0,07581 | R28 428,75 |

