
GCM0335C1E300FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E300FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E300FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E300FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E300FA16D |
Description | CAP CER 30PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E300FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,37000 | R3,70 |
| 50 | R0,24200 | R12,10 |
| 100 | R0,20500 | R20,50 |
| 500 | R0,14284 | R71,42 |
| 1 000 | R0,12401 | R124,01 |
| 2 500 | R0,10425 | R260,62 |
| 5 000 | R0,09249 | R462,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,07953 | R1 192,95 |
| 30 000 | R0,07231 | R2 169,30 |
| 45 000 | R0,06869 | R3 091,05 |
| 75 000 | R0,06470 | R4 852,50 |
| 105 000 | R0,06236 | R6 547,80 |
| 150 000 | R0,06011 | R9 016,50 |
| 180 000 | R0,05905 | R10 629,00 |
| 360 000 | R0,05547 | R19 969,20 |
| 375 000 | R0,05528 | R20 730,00 |

