
KRM31KR71H475KH01L | |
|---|---|
DigiKey Part Number | 490-KRM31KR71H475KH01LTR-ND - Tape & Reel (TR) 490-KRM31KR71H475KH01LCT-ND - Cut Tape (CT) 490-KRM31KR71H475KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR71H475KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR71H475KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.138" L x 0.067" W (3.50mm x 1.70mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R9,15800 | R91,58 |
| 50 | R7,68620 | R384,31 |
| 100 | R7,28620 | R728,62 |
| 500 | R6,09178 | R3 045,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,83704 | R5 837,04 |
| 2 000 | R4,74839 | R9 496,78 |
| 3 000 | R4,64911 | R13 947,33 |
| 5 000 | R4,54750 | R22 737,50 |
| 7 000 | R4,45558 | R31 189,06 |
| 10 000 | R4,44217 | R44 421,70 |
| 12 000 | R4,43572 | R53 228,64 |
| 24 000 | R4,41337 | R105 920,88 |
| 25 000 | R4,33466 | R108 366,50 |

