
GCJ21BL8YA224KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BL8YA224KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BL8YA224KA01LCT-ND - Cut Tape (CT) 490-GCJ21BL8YA224KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BL8YA224KA01L |
Description | CAP CER 0.22UF 35V X8L 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BL8YA224KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,63000 | R36,30 |
| 50 | R2,67860 | R133,93 |
| 100 | R2,38280 | R238,28 |
| 500 | R1,88642 | R943,21 |
| 1 000 | R1,73316 | R1 733,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,51970 | R4 559,10 |
| 6 000 | R1,40168 | R8 410,08 |
| 9 000 | R1,23804 | R11 142,36 |
| 15 000 | R1,22282 | R18 342,30 |
| 21 000 | R1,21892 | R25 597,32 |
| 30 000 | R1,20643 | R36 192,90 |
| 36 000 | R1,20459 | R43 365,24 |
| 72 000 | R1,19826 | R86 274,72 |
| 75 000 | R1,19792 | R89 844,00 |

