GCJ21BL81E394MA01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R1,23117
Datasheet
0.39 µF ±20% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BL81E394MA01K

DigiKey Part Number
490-GCJ21BL81E394MA01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ21BL81E394MA01K
Description
CAP CER 0.39UF 25V X8L 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.39 µF ±20% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BL81E394MA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,10354R11 035,40
Manufacturers Standard Package