
GCG188R91H102KA03D | |
|---|---|
DigiKey Part Number | 490-GCG188R91H102KA03DTR-ND - Tape & Reel (TR) 490-GCG188R91H102KA03DCT-ND - Cut Tape (CT) 490-GCG188R91H102KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91H102KA03D |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91H102KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,26900 | R22,69 |
| 50 | R1,63000 | R81,50 |
| 100 | R1,43340 | R143,34 |
| 500 | R1,10504 | R552,52 |
| 1 000 | R1,00387 | R1 003,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,84394 | R3 375,76 |
| 8 000 | R0,78786 | R6 302,88 |
| 12 000 | R0,75977 | R9 117,24 |
| 20 000 | R0,72865 | R14 573,00 |
| 28 000 | R0,71046 | R19 892,88 |
| 40 000 | R0,69296 | R27 718,40 |
| 48 000 | R0,68467 | R32 864,16 |
| 96 000 | R0,65675 | R63 048,00 |
| 100 000 | R0,65527 | R65 527,00 |

