
GCG188R71H154MA01D | |
|---|---|
DigiKey Part Number | 490-GCG188R71H154MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG188R71H154MA01D |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R71H154MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,74980 | R2 999,20 |

