
GQM1875G2E8R2BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E8R2BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E8R2BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E8R2BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E8R2BB12D |
Description | CAP CER 8.2PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E8R2BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R3,96600 | R39,66 |
| 50 | R2,93400 | R146,70 |
| 100 | R2,61470 | R261,47 |
| 500 | R2,08000 | R1 040,00 |
| 1 000 | R1,91482 | R1 914,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,69788 | R6 791,52 |
| 8 000 | R1,60419 | R12 833,52 |
| 12 000 | R1,55726 | R18 687,12 |
| 20 000 | R1,50526 | R30 105,20 |
| 28 000 | R1,47486 | R41 296,08 |
| 40 000 | R1,44561 | R57 824,40 |
| 48 000 | R1,43175 | R68 724,00 |
| 96 000 | R1,38506 | R132 965,76 |
| 100 000 | R1,38259 | R138 259,00 |

