
ZRB18AC80G226ME01K | |
|---|---|
DigiKey Part Number | 490-ZRB18AC80G226ME01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRB18AC80G226ME01K |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AC80G226ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,97978 | R7 838,24 |

