
GCE21BR71H333KA01L | |
|---|---|
DigiKey Part Number | 490-GCE21BR71H333KA01LTR-ND - Tape & Reel (TR) 490-GCE21BR71H333KA01LCT-ND - Cut Tape (CT) 490-GCE21BR71H333KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR71H333KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE21BR71H333KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,06700 | R20,67 |
| 50 | R1,47540 | R73,77 |
| 100 | R1,29390 | R129,39 |
| 500 | R0,99244 | R496,22 |
| 1 000 | R0,89952 | R899,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,83124 | R2 493,72 |
| 6 000 | R0,82292 | R4 937,52 |
| 9 000 | R0,71204 | R6 408,36 |
| 15 000 | R0,68326 | R10 248,90 |
| 21 000 | R0,66474 | R13 959,54 |
| 30 000 | R0,64694 | R19 408,20 |
| 36 000 | R0,63850 | R22 986,00 |
| 72 000 | R0,63076 | R45 414,72 |

