
GC332DD72E154KX01L | |
|---|---|
DigiKey Part Number | 490-13999-2-ND - Tape & Reel (TR) 490-13999-1-ND - Cut Tape (CT) 490-13999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD72E154KX01L |
Description | CAP CER 0.15UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332DD72E154KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,27600 | R72,76 |
| 50 | R5,55540 | R277,77 |
| 100 | R5,02440 | R502,44 |
| 500 | R4,12840 | R2 064,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,92844 | R3 928,44 |
| 2 000 | R3,69587 | R7 391,74 |
| 3 000 | R3,57942 | R10 738,26 |
| 5 000 | R3,45043 | R17 252,15 |
| 7 000 | R3,37501 | R23 625,07 |
| 10 000 | R3,30247 | R33 024,70 |
| 12 000 | R3,26810 | R39 217,20 |
| 24 000 | R3,15231 | R75 655,44 |
| 25 000 | R3,14616 | R78 654,00 |

