
DK11XEA100K86HAH01 | |
|---|---|
DigiKey Part Number | 490-DK11XEA100K86HAH01TR-ND - Tape & Reel (TR) 490-DK11XEA100K86HAH01CT-ND - Cut Tape (CT) 490-DK11XEA100K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA100K86HAH01 |
Description | CAP CER 10PF 250VAC SL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,08000 | R50,08 |
| 10 | R26,65100 | R266,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R24,22768 | R12 113,84 |
| 1 000 | R19,86602 | R19 866,02 |
| 1 500 | R19,79175 | R29 687,62 |
| 2 500 | R19,70699 | R49 267,48 |
| 3 500 | R19,65607 | R68 796,24 |
| 5 000 | R19,60610 | R98 030,50 |
| 6 000 | R19,58195 | R117 491,70 |

