
DE6B3KJ471KB4BE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ471KB4BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ471KB4BE01J |
Description | CAP CERAMIC SAFETY 470PF X1/Y2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ471KB4BE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| 10 | R9,39300 | R93,93 |
| 50 | R7,25600 | R362,80 |
| 100 | R6,59730 | R659,73 |
| 500 | R5,48584 | R2 742,92 |
| 1 000 | R5,14236 | R5 142,36 |
| 2 500 | R4,77953 | R11 948,83 |
| 5 000 | R4,56084 | R22 804,20 |

