
BLM21PG331BH1D | |
|---|---|
DigiKey Part Number | 490-BLM21PG331BH1DTR-ND - Tape & Reel (TR) 490-BLM21PG331BH1DCT-ND - Cut Tape (CT) 490-BLM21PG331BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG331BH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG331BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,96600 | R19,66 |
| 25 | R1,71400 | R42,85 |
| 50 | R1,53580 | R76,79 |
| 100 | R1,37290 | R137,29 |
| 250 | R1,17764 | R294,41 |
| 500 | R1,04286 | R521,43 |
| 1 000 | R0,91783 | R917,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,70749 | R2 829,96 |
| 8 000 | R0,65116 | R5 209,28 |











