
BL01RN1A1F1J | |
|---|---|
DigiKey Part Number | 490-10999-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL01RN1A1F1J |
Description | FERRITE BEAD AXIAL 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Axial 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.142" Dia x 0.197" L (3.60mm x 5.00mm) | |
Base Product Number |

