33 µH Shielded Drum Core, Wirewound Inductor 750 mA 257mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#A915AY-330M=P3

DigiKey Part Number
490-#A915AY-330M=P3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
#A915AY-330M=P3
Description
FIXED IND 33UH 750MA 257 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 257mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
#A915AY-330M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
257mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2027/03/31
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,05683R10 113,66
Manufacturers Standard Package