#A915AY-2R0M=P3 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 3 469
Unit Price: R6,55000
Datasheet
2 µH Shielded Drum Core, Wirewound Inductor 2.64 A 27mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#A915AY-2R0M=P3

DigiKey Part Number
490-#A915AY-2R0M=P3TR-ND - Tape & Reel (TR)
490-#A915AY-2R0M=P3CT-ND - Cut Tape (CT)
490-#A915AY-2R0M=P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#A915AY-2R0M=P3
Description
FIXED IND 2UH 2.64A 27 MOHM SMD
Customer Reference
Detailed Description
2 µH Shielded Drum Core, Wirewound Inductor 2.64 A 27mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
#A915AY-2R0M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.92A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 2027/03/31