1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 87mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 87mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

1276AS-H-1R5M=P2

DigiKey Part Number
490-10582-2-ND - Tape & Reel (TR)
490-10582-1-ND - Cut Tape (CT)
490-10582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1276AS-H-1R5M=P2
Description
FIXED IND 1.5UH 2.1A 87 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 87mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1276AS-H-1R5M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
87mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 768
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R4,80600R48,06
100R3,95060R395,06
1 000R3,24922R3 249,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,01940R9 058,20
6 000R2,84730R17 083,80
9 000R2,75128R24 761,52
15 000R2,63506R39 525,90
21 000R2,56127R53 786,67
30 000R2,48537R74 561,10
Manufacturers Standard Package