
CARSMA-MMCX-50 | |
|---|---|
DigiKey Part Number | CARSMA-MMCX-50-ND |
Manufacturer | |
Manufacturer Product Number | CARSMA-MMCX-50 |
Description | COAX CBL RP-SMA TO MMCX 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Color | Gray | |
Features | 50 pcs per pkg | |
Operating Temperature | - | |
Ingress Protection | - |

