
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 30V | |
Current | 5 ~ 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R218,31800 | R2 183,18 |
| 20 | R142,95150 | R2 859,03 |
| 30 | R117,82967 | R3 534,89 |
| 40 | R105,26875 | R4 210,75 |
| 50 | R100,63920 | R5 031,96 |
| 100 | R85,50380 | R8 550,38 |
| 200 | R77,93360 | R15 586,72 |
| 300 | R75,41187 | R22 623,56 |
| 400 | R74,15100 | R29 660,40 |

