Linear Actuator Servo 0.500" (12.70mm) Linear Motor Integrated Sensor, Encoder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDLM-051-070-01-01

DigiKey Part Number
5610-SDLM-051-070-01-01-ND
Manufacturer
Manufacturer Product Number
SDLM-051-070-01-01
Description
Linear Servo Motor with Encoder
Customer Reference
Detailed Description
Linear Actuator Servo 0.500" (12.70mm) Linear Motor Integrated Sensor, Encoder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moticont
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Servo
Stroke Length
0.500" (12.70mm)
Load Force (Dynamic)
21.51lbf (95.7N)
Load Force (Static)
6.81lbf (30.3N)
Speed
-
Duty Cycle
100%
Voltage - Rated
-
Construction
Linear Motor
Accuracy
1.25µm
Acceleration
-
Features
Integrated Sensor, Encoder
Gear Reduction Ratio
-
Feedback Type
Incremental Encoder
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moticont
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.