
SDLM-038-095-01-01M | |
|---|---|
DigiKey Part Number | 5610-SDLM-038-095-01-01M-ND |
Manufacturer | |
Manufacturer Product Number | SDLM-038-095-01-01M |
Description | Linear Servo Motor with Encoder |
Customer Reference | |
Detailed Description | Linear Actuator Servo 1.000" (25.40mm) Linear Motor Integrated Sensor, Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moticont | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Servo | |
Stroke Length | 1.000" (25.40mm) | |
Load Force (Dynamic) | 11.89lbf (52.9N) | |
Load Force (Static) | 3.78lbf (16.8N) | |
Speed | - | |
Duty Cycle | 100% | |
Voltage - Rated | - | |
Construction | Linear Motor | |
Accuracy | 1.25µm | |
Acceleration | - | |
Features | Integrated Sensor, Encoder | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | - |

