Linear Actuator Voice Coil 0.375" (9.50mm) Linear Motor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDLM-038-051-01

DigiKey Part Number
5610-DDLM-038-051-01-ND
Manufacturer
Manufacturer Product Number
DDLM-038-051-01
Description
Linear Servo Motor Actuator
Customer Reference
Detailed Description
Linear Actuator Voice Coil 0.375" (9.50mm) Linear Motor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moticont
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Voice Coil
Stroke Length
0.375" (9.50mm)
Load Force (Dynamic)
9.91lbf (44.1N)
Load Force (Static)
3.15lbf (14.0N)
Speed
-
Duty Cycle
100%
Voltage - Rated
-
Construction
Linear Motor
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moticont
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.