
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moticont | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 0.460" (11.70mm) | |
Load Force (Dynamic) | 2.18lbf (9.7N) | |
Load Force (Static) | 0.697lbf (3.1N) | |
Speed | - | |
Duty Cycle | 100% | |
Voltage - Rated | - | |
Construction | Linear Motor | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 90°C | |
Ingress Protection | - | |
Approval Agency | - |



