
MPQ6526GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6526GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6526GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6526GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6526GR-AEC1-Z |
Description | IC MOTOR DRIVER 7V-28V 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6526GR-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 900mA | |
Voltage - Supply | 7V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R40,36943 | R201 847,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,78000 | R74,78 |
| 10 | R56,79800 | R567,98 |
| 25 | R52,28080 | R1 307,02 |
| 100 | R47,32010 | R4 732,01 |
| 250 | R44,95408 | R11 238,52 |
| 500 | R43,52840 | R21 764,20 |
| 1 000 | R42,35482 | R42 354,82 |
| 2 500 | R41,11589 | R102 789,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,65000 | R99,65 |
| 10 | R65,55200 | R655,52 |
| 25 | R56,65640 | R1 416,41 |
| 100 | R46,59920 | R4 659,92 |
| 250 | R41,66316 | R10 415,79 |
| 500 | R38,62668 | R19 313,34 |
| 1 000 | R37,80900 | R37 809,00 |

