MPQ4432GLE-5-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: R36,84112
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.2A 16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4432GLE-5-AEC1-P

DigiKey Part Number
1589-MPQ4432GLE-5-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4432GLE-5-AEC1-P
Description
IC REG BUCK 5V 2.2A 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.2A 16-VQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R43,29382R21 646,91
1 000R42,12561R42 125,61
1 500R41,54049R62 310,74
2 500R40,89233R102 230,82
3 500R40,51363R141 797,70
Manufacturers Standard Package