
MPQ4423CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4423CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4423CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4423CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423CGLE-AEC1-P |
Description | 36V, 6A, SYNCHRONOUS BUCK CONVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4V 1 Output 6A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423CGLE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.56V | |
Current - Output | ||
Frequency - Switching | 420kHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64,36000 | R64,36 |
| 10 | R48,54700 | R485,47 |
| 25 | R44,59800 | R1 114,95 |
| 100 | R40,26410 | R4 026,41 |
| 250 | R38,19752 | R9 549,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R36,95132 | R18 475,66 |
| 1 000 | R35,92628 | R35 926,28 |
| 1 500 | R35,41286 | R53 119,29 |
| 2 500 | R34,84377 | R87 109,43 |
| 3 500 | R34,51143 | R120 790,00 |

