
MPQ4324GLE-4000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4324GLE-4000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4324GLE-4000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4324GLE-4000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4324GLE-4000-AEC1-P |
Description | 36V, 0.5A TO 4A PEAK, ULTRA-COMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,08000 | R50,08 |
| 10 | R37,49000 | R374,90 |
| 25 | R34,32720 | R858,18 |
| 100 | R30,86220 | R3 086,22 |
| 250 | R29,20736 | R7 301,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R28,21056 | R14 105,28 |
| 1 000 | R27,38985 | R27 389,85 |
| 1 500 | R26,97893 | R40 468,39 |
| 2 500 | R26,52357 | R66 308,93 |
| 3 500 | R26,25750 | R91 901,25 |
| 5 000 | R26,00143 | R130 007,15 |

