Diode Array 1 Pair Common Cathode 100 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 150mA Surface Mount SC-70, SOT-323
SOT-323

BAV70WH RFG

DigiKey Part Number
1801-BAV70WHRFGTR-ND - Tape & Reel (TR)
1801-BAV70WHRFGCT-ND - Cut Tape (CT)
1801-BAV70WHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70WH RFG
Description
SOT-323, 100V, 0.215A, SWITCHING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,33600R23,36
100R1,44350R144,35
500R1,05664R528,32
1 000R0,93111R931,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,77091R2 312,73
6 000R0,68997R4 139,82
9 000R0,64869R5 838,21
15 000R0,60223R9 033,45
21 000R0,57470R12 068,70
30 000R0,54793R16 437,90
75 000R0,48914R36 685,50
150 000R0,45280R67 920,00
300 000R0,42226R126 678,00
Manufacturers Standard Package