
MPQ4262GQVE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4262GQVE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4262GQVE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0000-AEC1-P |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4262GQVE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R86,20000 | R86,20 |
| 10 | R65,72000 | R657,20 |
| 25 | R60,58160 | R1 514,54 |
| 100 | R54,93400 | R5 493,40 |
| 250 | R52,44864 | R13 112,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R50,61902 | R25 309,51 |
| 1 000 | R49,28328 | R49 283,28 |
| 1 500 | R48,61442 | R72 921,63 |
| 2 500 | R47,87325 | R119 683,12 |
| 3 500 | R47,44033 | R166 041,15 |


