
MPQ2013DGJE-25-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2013DGJE-25-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2013DGJE-25-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2013DGJE-25-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013DGJE-25-AEC1-Z |
Description | IC REG LIN 2.5V 100MA TSOT-23-4 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 58dB (100kHz), 55dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-4 Thin, TSOT-23-4 | |
Supplier Device Package | TSOT-23-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,38000 | R26,38 |
| 10 | R19,30800 | R193,08 |
| 25 | R17,53680 | R438,42 |
| 100 | R15,58230 | R1 558,23 |
| 250 | R14,65176 | R3 662,94 |
| 500 | R14,09016 | R7 045,08 |
| 1 000 | R13,62804 | R13 628,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,05738 | R39 172,14 |
| 6 000 | R12,77807 | R76 668,42 |
| 9 000 | R12,63823 | R113 744,07 |

