MP8008LGV-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: R0,00000
Datasheet
Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8008LGV-Z

DigiKey Part Number
1589-MP8008LGV-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8008LGV-Z
Description
FULLY-INTEGRATED 802.3AF/AT-COMP
Customer Reference
Detailed Description
Power Over Ethernet Controller Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP8008LGV-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PD), DC/DC
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
840mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.