
MP6651GD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6651GD-0000-PTR-ND - Tape & Reel (TR) 1589-MP6651GD-0000-PCT-ND - Cut Tape (CT) 1589-MP6651GD-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6651GD-0000-P |
Description | 2A, SINGLE-PHASE BRUSHLESS DC DR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 10-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,92000 | R50,92 |
| 10 | R38,09500 | R380,95 |
| 25 | R34,89200 | R872,30 |
| 100 | R31,37310 | R3 137,31 |
| 250 | R29,69536 | R7 423,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R28,68476 | R14 342,38 |
| 1 000 | R27,85263 | R27 852,63 |
| 1 500 | R27,43611 | R41 154,17 |
| 2 500 | R26,97445 | R67 436,12 |
| 3 500 | R26,70453 | R93 465,85 |
| 5 000 | R26,44519 | R132 225,95 |

