
MP6637GTL-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6637GTL-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6637GTL-0000-ZCT-ND - Cut Tape (CT) 1589-MP6637GTL-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6637GTL-0000-Z |
Description | 5.5V, 1.3A PEAK, THREE-PHASE, SE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.3A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R12,23300 | R122,33 |
| 25 | R11,03680 | R275,92 |
| 100 | R9,72450 | R972,45 |
| 250 | R9,09972 | R2 274,93 |
| 500 | R8,72262 | R4 361,31 |
| 1 000 | R8,41242 | R8 412,42 |
| 2 500 | R8,08488 | R20 212,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R7,88746 | R39 437,30 |
| 10 000 | R7,72503 | R77 250,30 |
| 15 000 | R7,64368 | R114 655,20 |

