Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6616AGD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6616AGD-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6616AGD-0000-P |
Description | 18V, 2A SINGLE PHASE BLDC DRIVER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 10-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R31,25308 | R15 626,54 |
| 1 000 | R30,35542 | R30 355,42 |
| 1 500 | R29,90608 | R44 859,12 |
| 2 500 | R29,40781 | R73 519,53 |
| 3 500 | R29,11672 | R101 908,52 |
| 5 000 | R28,83691 | R144 184,55 |


